
CP59A | |
|---|---|
DigiKey Part Number | 145-CP59A-ND |
Manufacturer | |
Manufacturer Product Number | CP59A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP59A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.231" (56.67mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56400 € | 2,82 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,45000 € | 22,50 € |
| 100 | 0,42340 € | 42,34 € |
| 250 | 0,39232 € | 98,08 € |
| 500 | 0,37172 € | 185,86 € |
| 1.000 | 0,35329 € | 353,29 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

