Hole Plug Low-Density Polyethylene Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP57A

DigiKey Part Number
145-CP57A-ND
Manufacturer
Manufacturer Product Number
CP57A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP57A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Orange
Series
Material
Low-Density Polyethylene
Packaging
Bulk
Flange Diameter
2.160" (54.86mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,33800 €1,69 €
100,31400 €3,14 €
250,28600 €7,15 €
500,26740 €13,37 €
1000,25080 €25,08 €
2500,23160 €57,90 €
5000,21888 €109,44 €
1.0000,20750 €207,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €