
CP56A | |
|---|---|
DigiKey Part Number | 145-CP56A-ND |
Manufacturer | |
Manufacturer Product Number | CP56A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP56A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Orange |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.906" (48.41mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,56000 € | 28,00 € |
| 100 | 0,52740 € | 52,74 € |
| 250 | 0,48944 € | 122,36 € |
| 500 | 0,46426 € | 232,13 € |
| 1.000 | 0,44173 € | 441,73 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

