Hole Plug Low-Density Polyethylene Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP55A

DigiKey Part Number
145-CP55A-ND
Manufacturer
Manufacturer Product Number
CP55A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP55A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Orange
Series
Material
Low-Density Polyethylene
Packaging
Bulk
Flange Diameter
1.748" (44.40mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.249
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,28600 €1,43 €
100,26400 €2,64 €
250,24040 €6,01 €
500,22460 €11,23 €
1000,21040 €21,04 €
2500,19412 €48,53 €
5000,18330 €91,65 €
1.0000,17361 €173,61 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €