
CP51A | |
|---|---|
DigiKey Part Number | 145-CP51A-ND |
Manufacturer | |
Manufacturer Product Number | CP51A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.748" (44.40mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,14044 € | 70,22 € |
| 1.000 | 0,13285 € | 132,85 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

