
CP47A | |
|---|---|
DigiKey Part Number | 145-CP47A-ND |
Manufacturer | |
Manufacturer Product Number | CP47A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP47A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Orange |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.500" (38.10mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,39860 € | 19,93 € |
| 100 | 0,37480 € | 37,48 € |
| 250 | 0,34732 € | 86,83 € |
| 500 | 0,32904 € | 164,52 € |
| 1.000 | 0,31270 € | 312,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

