
CP44A | |
|---|---|
DigiKey Part Number | 145-CP44A-ND |
Manufacturer | |
Manufacturer Product Number | CP44A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP44A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.410" (35.81mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,12420 € | 12,42 € |
| 250 | 0,11416 € | 28,54 € |
| 500 | 0,10748 € | 53,74 € |
| 1.000 | 0,10152 € | 101,52 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

