Hole Plug Low-Density Polyethylene Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP40A

DigiKey Part Number
145-CP40A-ND
Manufacturer
Manufacturer Product Number
CP40A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP40A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Orange
Series
Material
Low-Density Polyethylene
Packaging
Bulk
Flange Diameter
1.340" (34.04mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19200 €0,96 €
100,17800 €1,78 €
250,16120 €4,03 €
500,15000 €7,50 €
1000,14040 €14,04 €
2500,12920 €32,30 €
5000,12170 €60,85 €
1.0000,11504 €115,04 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €