
CP37A | |
|---|---|
DigiKey Part Number | 145-CP37A-ND |
Manufacturer | |
Manufacturer Product Number | CP37A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP37A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Orange |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.248" (31.70mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20960 € | 20,96 € |
| 250 | 0,19332 € | 48,33 € |
| 500 | 0,18252 € | 91,26 € |
| 1.000 | 0,17287 € | 172,87 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

