
CP18A | |
|---|---|
DigiKey Part Number | 145-CP18A-ND |
Manufacturer | |
Manufacturer Product Number | CP18A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP18A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Orange |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.813" (20.65mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08770 € | 8,77 € |
| 250 | 0,08036 € | 20,09 € |
| 500 | 0,07556 € | 37,78 € |
| 1.000 | 0,07124 € | 71,24 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

