
CP13A | |
|---|---|
DigiKey Part Number | 145-CP13A-ND |
Manufacturer | |
Manufacturer Product Number | CP13A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP13A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Orange |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.690" (17.53mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08520 € | 8,52 € |
| 250 | 0,07804 € | 19,51 € |
| 500 | 0,07336 € | 36,68 € |
| 1.000 | 0,06916 € | 69,16 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

