Hole Plug Low-Density Polyethylene Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP12A

DigiKey Part Number
145-CP12A-ND
Manufacturer
Manufacturer Product Number
CP12A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP12A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Orange
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.625" (15.88mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11200 €0,56 €
100,10400 €1,04 €
250,09400 €2,35 €
500,08720 €4,36 €
1000,08130 €8,13 €
2500,07452 €18,63 €
5000,07002 €35,01 €
1.0000,06598 €65,98 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €