Hole Plug Low-Density Polyethylene Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP11A

DigiKey Part Number
145-CP11A-ND
Manufacturer
Manufacturer Product Number
CP11A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP11A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Orange
Series
Material
Low-Density Polyethylene
Packaging
Bulk
Flange Diameter
0.625" (15.88mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.479
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10800 €0,54 €
100,09900 €0,99 €
250,08880 €2,22 €
500,08240 €4,12 €
1000,07680 €7,68 €
2500,07036 €17,59 €
5000,06608 €33,04 €
1.0000,06227 €62,27 €
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €