
CP10A | |
|---|---|
DigiKey Part Number | 145-CP10A-ND |
Manufacturer | |
Manufacturer Product Number | CP10A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP10A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Orange |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.625" (15.88mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,06000 € | 6,00 € |
| 250 | 0,05488 € | 13,72 € |
| 500 | 0,05146 € | 25,73 € |
| 1.000 | 0,04844 € | 48,44 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

