


CMS-1BK | |
|---|---|
DigiKey Part Number | RPC3658-ND |
Manufacturer | |
Manufacturer Product Number | CMS-1BK |
Description | CBL CLIP BENDABLE BLK ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Arrowhead 2.760" L x 1.181" H (70.10mm x 30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CMS-1BK Models |
Category | Color Black |
Manufacturer Essentra Components | Length 9.250" (234.95mm) |
Series | Width 0.550" (13.97mm) |
Packaging Bulk | Panel Hole Size 0.236" ~ 0.256" (5.99mm ~ 6.50mm), 0.138" (3.51mm) |
Part Status Active | Material Thickness 0.060" (1.52mm) |
Type Clip, Bendable | Material Flammability Rating UL94 V-0 |
Type Attributes Snap Closure | Features Anti-Rotation Pin, Flame Retardant |
Opening Size 2.760" L x 1.181" H (70.10mm x 30.00mm) | Panel Thickness 0.138" (3.51mm) |
Mounting Type Arrowhead | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39136 € | 97,84 € |
| Unit Price without VAT: | 0,39136 € |
|---|---|
| Unit Price with VAT: | 0,46572 € |

