


CLCBST-9-01 | |
|---|---|
DigiKey Part Number | CLCBST-9-01-ND |
Manufacturer | |
Manufacturer Product Number | CLCBST-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | CLCBST-9-01 Models |
Category | Between Board Height 0.563" (14.30mm) 9/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.100" (2.54mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.100" (2.54mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26508 € | 66,27 € |
| 500 | 0,25066 € | 125,33 € |
| 1.000 | 0,23779 € | 237,79 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

