


CLCBST-8-01 | |
|---|---|
DigiKey Part Number | RPC3656-ND |
Manufacturer | |
Manufacturer Product Number | CLCBST-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CLCBST-8-01 Models |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Support Hole Diameter 0.100" (2.54mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.100" (2.54mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,27800 € | 27,80 € |
| 250 | 0,25692 € | 64,23 € |
| 500 | 0,24290 € | 121,45 € |
| 1.000 | 0,23040 € | 230,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

