Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Supporting your Project: Printed Circuit Board Solutions

CLCBST-5-01

DigiKey Part Number
RPC3654-ND
Manufacturer
Manufacturer Product Number
CLCBST-5-01
Description
BOARD SPT SNAP LOCK NYLON 5/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
CLCBST-5-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
-
Support Hole Diameter
0.100" (2.54mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,38000 €0,38 €
50,31200 €1,56 €
100,28900 €2,89 €
250,26320 €6,58 €
500,24600 €12,30 €
1000,23060 €23,06 €
2500,21280 €53,20 €
5000,20102 €100,51 €
1.0000,19048 €190,48 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €