
CLCBST-2-19 | |
|---|---|
DigiKey Part Number | CLCBST-2-19-ND |
Manufacturer | |
Manufacturer Product Number | CLCBST-2-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.125" (3.18mm) 1/8" |
Series | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Mounting Hole Diameter 0.100" (2.54mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19952 € | 1.995,20 € |
| Unit Price without VAT: | 0,19952 € |
|---|---|
| Unit Price with VAT: | 0,23743 € |

