




CLCBST-2-01 | |
|---|---|
DigiKey Part Number | RPC3651-ND |
Manufacturer | |
Manufacturer Product Number | CLCBST-2-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | CLCBST-2-01 Models |
Category | Between Board Height 0.125" (3.18mm) 1/8" |
Manufacturer Essentra Components | Support Hole Diameter 0.100" (2.54mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.100" (2.54mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19960 € | 19,96 € |
| 250 | 0,18404 € | 46,01 € |
| 500 | 0,17374 € | 86,87 € |
| 1.000 | 0,16451 € | 164,51 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

