Similar

CHDLCBST- 6-01 | |
|---|---|
DigiKey Part Number | CHDLCBST-6-01-ND |
Manufacturer | |
Manufacturer Product Number | CHDLCBST- 6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |


