Similar

CHDLCBST- 2-01 | |
|---|---|
DigiKey Part Number | CHDLCBST-2-01-ND |
Manufacturer | |
Manufacturer Product Number | CHDLCBST- 2-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Category | Between Board Height 0.125" (3.18mm) 1/8" |
Manufacturer Essentra Components | Support Hole Diameter 0.100" (2.54mm) |
Packaging Bulk | Support Panel Thickness 0.064" (1.63mm) |
Part Status Obsolete | Mounting Hole Diameter 0.100" (2.54mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLCBST-2-01 | Essentra Components | 1.883 | RPC1083-ND | 0,37000 € | Similar |


