


CH-3-10 | |
|---|---|
DigiKey Part Number | CH-3-10-ND |
Manufacturer | |
Manufacturer Product Number | CH-3-10 |
Description | CBL CLIP BENDABLE NAT PUSH IN |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Natural Push In 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH-3-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Bendable | |
Type Attributes | Snap Closure | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Push In | |
Material | Polypropylene (PP) | |
Color | Natural | |
Length | 3.750" (95.25mm) | |
Width | 0.297" (7.54mm) | |
Height | 0.560" (14.22mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.094" (0.79mm ~ 2.39mm) | |
Base Product Number |

