


CH-2-10BK | |
|---|---|
DigiKey Part Number | RPC3648-ND |
Manufacturer | |
Manufacturer Product Number | CH-2-10BK |
Description | CBL CLIP BENDABLE BLACK PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Push In 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH-2-10BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | Snap Closure | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Push In | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 2.625" (66.68mm) | |
Width | 0.297" (7.54mm) | |
Height | 0.620" (15.75mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.094" (0.79mm ~ 2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,14160 € | 14,16 € |
| 250 | 0,13268 € | 33,17 € |
| 500 | 0,12632 € | 63,16 € |
| 1.000 | 0,12029 € | 120,29 € |
| 3.000 | 0,11130 € | 333,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

