


CH-1-10 | |
|---|---|
DigiKey Part Number | RPC3643-ND |
Manufacturer | |
Manufacturer Product Number | CH-1-10 |
Description | CBL CLIP BENDABLE NAT PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Natural Push In 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH-1-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | Snap Closure | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Push In | |
Material | Polypropylene (PP) | |
Color | Natural | |
Length | 1.750" (44.45mm) | |
Width | 0.297" (7.54mm) | |
Height | 0.560" (14.22mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.094" (0.79mm ~ 2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12880 € | 12,88 € |
| 250 | 0,12076 € | 30,19 € |
| 500 | 0,11498 € | 57,49 € |
| 1.000 | 0,10949 € | 109,49 € |
| 3.000 | 0,10131 € | 303,93 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

