


CGB-1 | |
|---|---|
DigiKey Part Number | RPC5974-ND |
Manufacturer | |
Manufacturer Product Number | CGB-1 |
Description | GROMMET EDGE U SHAPE BLACK |
Customer Reference | |
Detailed Description | Rectangular - 0.738" L x 0.492" W (18.75mm x 12.50mm) Grommet - Edging, U Shape Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet - Edging, U Shape | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.110" (2.79mm) | |
Panel Cutout Dimensions | Rectangular - 0.738" L x 0.492" W (18.75mm x 12.50mm) | |
Diameter - Inside | - | |
Features | Clip | |
Material | Silicone Rubber | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |




