Direct

CG225B | |
|---|---|
DigiKey Part Number | CG225B-ND |
Manufacturer | |
Manufacturer Product Number | CG225B |
Description | CABLE GLAND 7-11MM 1/2" NPT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black |
Category | Thread Size 1/2" NPT |
Manufacturer Essentra Components | Thread Length 0.512" (13.00mm) |
Series | Panel Hole Size 0.846" (21.5mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Obsolete | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.433" (11.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG-NPT-1/2-1-BK | Essentra Components | 4.423 | RPC1892-ND | 1,21000 € | Direct |


