Direct

CG050B | |
|---|---|
DigiKey Part Number | CG050B-ND |
Manufacturer | |
Manufacturer Product Number | CG050B |
Description | CABLE GLAND 4.5-7.8MM 1/4" NPT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/4" NPT Black |
Category | Thread Size 1/4" NPT |
Manufacturer Essentra Components | Thread Length 0.354" (9.00mm) |
Series | Panel Hole Size 0.524" (13.3mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Obsolete | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.177" (4.50mm) | Base Product Number |
Outside Cable Diameter (Max) 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG-NPT-1/4-1-BK | Essentra Components | 0 | CG-NPT-1/4-1-BK-ND | 6,17200 € | Direct |


