




CG-NPT-1-1-BK | |
|---|---|
DigiKey Part Number | RPC3026-ND |
Manufacturer | |
Manufacturer Product Number | CG-NPT-1-1-BK |
Description | CABLE GLAND 12-20MM 1" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.350" (34.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | O-Ring, Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 6,30400 € | 63,04 € |
| 25 | 5,90920 € | 147,73 € |
| 50 | 5,62680 € | 281,34 € |
| 100 | 5,35810 € | 535,81 € |
| 250 | 5,02276 € | 1.255,69 € |
| 500 | 4,78320 € | 2.391,60 € |
| 1.000 | 4,55512 € | 4.555,12 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |


