
CFCCA-1-19 | |
|---|---|
DigiKey Part Number | 145-CFCCA-1-19-ND |
Manufacturer | |
Manufacturer Product Number | CFCCA-1-19 |
Description | FLAT CABLE CLAMP,SELF MNT,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Arrowhead, Winged |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.560" (14.22mm) |
Series | Width 0.630" (16.00mm) |
Packaging Bulk | Height 0.440" (11.18mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Flat C-Type | Material Flammability Rating UL94 V-2 |
Mounting Type Arrowhead, Winged | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25131 € | 251,31 € |
| Unit Price without VAT: | 0,25131 € |
|---|---|
| Unit Price with VAT: | 0,29906 € |

