
CF1150A | |
|---|---|
DigiKey Part Number | CF1150A-ND |
Manufacturer | |
Manufacturer Product Number | CF1150A |
Description | HOSE 1.122" ID POLY 200' BLK/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black, Gray Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 1.122" (28.50mm) 200' (60.96m) |
Datasheet | Datasheet |
EDA/CAD Models | CF1150A Models |
Category | Color Black, Gray |
Manufacturer Essentra Components | Length 200' (60.96m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Bulk | Operating Temperature -40°C ~ 149°C |
Part Status Active | Heat Protection Flame Retardant |
Type Wire Loom, Protective Hose | Liquid Protection Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 1.122" (28.50mm) | Features Self Extinguishing, Solvent Resistant |
Diameter - Outside 1.413" (35.89mm) | Material Flammability Rating UL94 HB |
Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,31000 € | 289,31 € |
| Unit Price without VAT: | 289,31000 € |
|---|---|
| Unit Price with VAT: | 344,27890 € |

