


CF1140B | |
|---|---|
DigiKey Part Number | RPC5973-ND |
Manufacturer | |
Manufacturer Product Number | CF1140B |
Description | CABLE CONDUIT,PLASTIC, BLACK;GRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 1.020" (25.91mm) 250' (76.20m) |
Datasheet | Datasheet |
EDA/CAD Models | CF1140B Models |
Category | Diameter - Outside 1.304" (33.12mm) |
Manufacturer Essentra Components | Material Polyamide (PA), Nylon |
Series | Color Black |
Packaging Bag | Length 250' (76.20m) |
Part Status Active | Wall Thickness 0.060" (1.52mm) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 149°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,74000 € | 359,74 € |
| Unit Price without VAT: | 359,74000 € |
|---|---|
| Unit Price with VAT: | 428,09060 € |

