
CF1080A | |
|---|---|
DigiKey Part Number | CF1080A-ND |
Manufacturer | |
Manufacturer Product Number | CF1080A |
Description | HOSE 0.603" ID POLY 700' BLK/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black, Gray Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 0.603" (15.32mm) 700' (213.36m) |
Datasheet | Datasheet |
EDA/CAD Models | CF1080A Models |
Category | Color Black, Gray |
Manufacturer Essentra Components | Length 700' (213.36m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 149°C |
Part Status Active | Heat Protection Flame Retardant |
Type Wire Loom, Protective Hose | Liquid Protection Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.603" (15.32mm) | Features Self Extinguishing, Solvent Resistant |
Diameter - Outside 0.837" (21.26mm) | Material Flammability Rating UL94 HB |
Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,64000 € | 309,64 € |
| Unit Price without VAT: | 309,64000 € |
|---|---|
| Unit Price with VAT: | 368,47160 € |

