
CF1020A | |
|---|---|
DigiKey Part Number | CF1020A-ND |
Manufacturer | |
Manufacturer Product Number | CF1020A |
Description | HOSE 0.341" ID POLY 1500'/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black, Gray Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 0.341" (8.66mm) 1500' (457.20m) |
Datasheet | Datasheet |
EDA/CAD Models | CF1020A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.341" (8.66mm) | |
Diameter - Outside | 0.526" (13.36mm) | |
Material | Polyamide (PA), Nylon | |
Color | Black, Gray | |
Length | 1500' (457.20m) | |
Wall Thickness | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,56000 € | 392,56 € |
| Unit Price without VAT: | 392,56000 € |
|---|---|
| Unit Price with VAT: | 467,14640 € |

