Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 1.228" (31.19mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 1.228" (31.19mm) 164' (50.00m)
Supporting your Project: Printed Circuit Board Solutions

CF011A

DigiKey Part Number
RPC5971-ND
Manufacturer
Manufacturer Product Number
CF011A
Description
HOSE 1.228" ID HDPE 164' GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 1.228" (31.19mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
1.228" (31.19mm)
Manufacturer
Essentra Components
Diameter - Outside
1.575" (40.00mm)
Series
Material
High Density Polyethylene (HDPE)
Packaging
Bulk
Color
Gray
Part Status
Active
Length
164' (50.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
-40°C ~ 93°C
Type Attributes
Convoluted, Corrugated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,00000 €258,00 €
Manufacturers Standard Package
Unit Price without VAT:258,00000 €
Unit Price with VAT:307,02000 €