


CF008A | |
|---|---|
DigiKey Part Number | RPC5969-ND |
Manufacturer | |
Manufacturer Product Number | CF008A |
Description | HOSE .835" ID HDPE 328' GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 0.835" (21.21mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.835" (21.21mm) | |
Diameter - Outside | 1.016" (25.81mm) | |
Material | High Density Polyethylene (HDPE) | |
Color | Gray | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,39000 € | 272,39 € |
| 10 | 231,56900 € | 2.315,69 € |
| 25 | 217,09200 € | 5.427,30 € |
| Unit Price without VAT: | 272,39000 € |
|---|---|
| Unit Price with VAT: | 324,14410 € |

