Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 0.677" (17.20mm) 328' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 0.677" (17.20mm) 328' (100.00m)
Supporting your Project: Printed Circuit Board Solutions

CF006A

DigiKey Part Number
RPC5967-ND
Manufacturer
Manufacturer Product Number
CF006A
Description
HOSE .677" ID HDPE 328' GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 0.677" (17.20mm) 328' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.677" (17.20mm)
Diameter - Outside
0.866" (22.00mm)
Material
High Density Polyethylene (HDPE)
Color
Gray
Length
328' (100.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 93°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1211,97000 €211,97 €
Manufacturers Standard Package
Unit Price without VAT:211,97000 €
Unit Price with VAT:252,24430 €