



CDLCBST-8-01 | |
|---|---|
DigiKey Part Number | RPC3024-ND |
Manufacturer | |
Manufacturer Product Number | CDLCBST-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CDLCBST-8-01 Models |
Category | Support Hole Diameter 0.100" (2.54mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25067 € | 250,67 € |
| Unit Price without VAT: | 0,25067 € |
|---|---|
| Unit Price with VAT: | 0,29830 € |

