



CDLCBST-7-01 | |
|---|---|
DigiKey Part Number | CDLCBST-7-01-ND |
Manufacturer | |
Manufacturer Product Number | CDLCBST-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | CDLCBST-7-01 Models |
Category | Support Hole Diameter 0.100" (2.54mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.438" (11.13mm) 7/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,28920 € | 28,92 € |
| 250 | 0,26732 € | 66,83 € |
| 500 | 0,25280 € | 126,40 € |
| 1.000 | 0,23982 € | 239,82 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

