



CDLCBST-4-01 | |
|---|---|
DigiKey Part Number | CDLCBST-4-01-ND |
Manufacturer | |
Manufacturer Product Number | CDLCBST-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CDLCBST-4-01 Models |
Category | Support Hole Diameter 0.100" (2.54mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,09200 € | 9,20 € |
| 250 | 0,08444 € | 21,11 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07494 € | 74,94 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

