



CDLCBST-10-01 | |
|---|---|
DigiKey Part Number | CDLCBST-10-01-ND |
Manufacturer | |
Manufacturer Product Number | CDLCBST-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CDLCBST-10-01 Models |
Category | Support Hole Diameter 0.100" (2.54mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.625" (15.88mm) 5/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,33760 € | 33,76 € |
| 250 | 0,31236 € | 78,09 € |
| 500 | 0,29564 € | 147,82 € |
| 1.000 | 0,28065 € | 280,65 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

