


CCLA020A | |
|---|---|
DigiKey Part Number | RPC5963-ND |
Manufacturer | |
Manufacturer Product Number | CCLA020A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.252" ~ 0.374" (6.40mm ~ 9.50mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.201" (30.50mm) |
Packaging Bulk | Width 0.512" (13.00mm) |
Part Status Obsolete | Panel Hole Size 0.197" (5.00mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Adjustable | Screw Size #10 (M5) |
Opening Size 0.252" ~ 0.374" (6.40mm ~ 9.50mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,11290 € | 11,29 € |
| 300 | 0,10443 € | 31,33 € |
| 500 | 0,10072 € | 50,36 € |
| 1.000 | 0,09590 € | 95,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

