Cable Clamp, P-Type Natural Fastener 1.446" (36.73mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 1.446" (36.73mm)
Supporting your Project: Printed Circuit Board Solutions

CCL012A

DigiKey Part Number
RPC5961-ND
Manufacturer
Manufacturer Product Number
CCL012A
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 1.446" (36.73mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Essentra Components
Width
0.472" (12.00mm)
Series
Panel Hole Size
0.181" (4.60mm)
Packaging
Bulk
Material Thickness
0.063" (1.60mm)
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Clamp, P-Type
Screw Size
#8 (M4)
Opening Size
1.446" (36.73mm)
Bundle Center to Mounting Center
1.181" (30.00mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,42170 €42,17 €
Manufacturers Standard Package
Unit Price without VAT:0,42170 €
Unit Price with VAT:0,50182 €