


CCL009A | |
|---|---|
DigiKey Part Number | RPC5958-ND |
Manufacturer | |
Manufacturer Product Number | CCL009A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.472" (12.00mm) |
Series | Panel Hole Size 0.181" (4.60mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #8 (M4) |
Opening Size 1.000" (25.40mm) | Bundle Center to Mounting Center 0.866" (22.00mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14300 € | 14,30 € |
| 300 | 0,13237 € | 39,71 € |
| 500 | 0,12766 € | 63,83 € |
| 1.000 | 0,12156 € | 121,56 € |
| 2.500 | 0,11394 € | 284,85 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

