


CCL008A | |
|---|---|
DigiKey Part Number | RPC5957-ND |
Manufacturer | |
Manufacturer Product Number | CCL008A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.463" (11.76mm) |
Series | Panel Hole Size 0.181" (4.60mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #8 (M4) |
Opening Size 0.750" (19.05mm) | Bundle Center to Mounting Center 0.717" (18.20mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,28030 € | 28,03 € |
| 300 | 0,25937 € | 77,81 € |
| 500 | 0,25018 € | 125,09 € |
| 1.000 | 0,23822 € | 238,22 € |
| 2.500 | 0,22330 € | 558,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

