


CCL007A | |
|---|---|
DigiKey Part Number | RPC5956-ND |
Manufacturer | |
Manufacturer Product Number | CCL007A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.472" (12.00mm) |
Series | Panel Hole Size 0.181" (4.60mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #8 (M4) |
Opening Size 0.625" (15.88mm) | Bundle Center to Mounting Center 0.717" (18.20mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06820 € | 6,82 € |
| 300 | 0,06313 € | 18,94 € |
| 500 | 0,06086 € | 30,43 € |
| 1.000 | 0,05796 € | 57,96 € |
| 2.500 | 0,05432 € | 135,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

