


CCL005A | |
|---|---|
DigiKey Part Number | RPC5954-ND |
Manufacturer | |
Manufacturer Product Number | CCL005A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.472" (12.00mm) | |
Height | - | |
Panel Hole Size | 0.181" (4.60mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.492" (12.50mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,07520 € | 7,52 € |
| 300 | 0,06960 € | 20,88 € |
| 500 | 0,06712 € | 33,56 € |
| 1.000 | 0,06392 € | 63,92 € |
| 2.500 | 0,05991 € | 149,78 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

