Cable Clamp, P-Type Natural Fastener 0.313" (7.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 0.313" (7.95mm)
Supporting your Project: Printed Circuit Board Solutions

CCL004A

DigiKey Part Number
RPC5953-ND
Manufacturer
Manufacturer Product Number
CCL004A
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.313" (7.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.313" (7.95mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.393" (9.98mm)
Height
-
Panel Hole Size
0.181" (4.60mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
0.472" (12.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08300 €0,83 €
250,07800 €1,95 €
500,07460 €3,73 €
1000,07090 €7,09 €
3000,06560 €19,68 €
5000,06328 €31,64 €
1.0000,06026 €60,26 €
2.5000,05648 €141,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €