Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

CCL003A

DigiKey Part Number
RPC5952-ND
Manufacturer
Manufacturer Product Number
CCL003A
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.393" (9.98mm)
Height
-
Panel Hole Size
0.181" (4.60mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
0.394" (10.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.242
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07800 €0,78 €
250,07320 €1,83 €
500,06980 €3,49 €
1000,06660 €6,66 €
3000,06160 €18,48 €
5000,05940 €29,70 €
1.0000,05656 €56,56 €
2.5000,05301 €132,53 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €