


CCBSBT- 8-01A-RT | |
|---|---|
DigiKey Part Number | RPC5497-ND |
Manufacturer | |
Manufacturer Product Number | CCBSBT- 8-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 1/2" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Length - Overall 0.642" (16.30mm) |
Series | Support Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Obsolete | Material Nylon |
Holding Type Snap Fit | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,51184 € | 127,96 € |
| 500 | 0,48740 € | 243,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

